
TPS2376PWR | |
|---|---|
DigiKey Part Number | 296-43734-2-ND - Tape & Reel (TR) 296-43734-1-ND - Cut Tape (CT) 296-43734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2376PWR |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $2.16400 | $21.64 |
| 25 | $1.98120 | $49.53 |
| 100 | $1.78030 | $178.03 |
| 250 | $1.68436 | $421.09 |
| 500 | $1.62654 | $813.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53982 | $3,079.64 |
| 4,000 | $1.50759 | $6,030.36 |
| 6,000 | $1.49145 | $8,948.70 |

