
TMP451JQDQWTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP451JQDQWTQ1TR-ND - Tape & Reel (TR) 296-TMP451JQDQWTQ1CT-ND - Cut Tape (CT) 296-TMP451JQDQWTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451JQDQWTQ1 |
Description | TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451JQDQWTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 5 | $1.29000 | $6.45 |
| 10 | $1.22600 | $12.26 |
| 25 | $1.15200 | $28.80 |
| 50 | $1.10100 | $55.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99688 | $498.44 |

