
SN752232DLR | |
|---|---|
DigiKey Part Number | 2156-SN752232DLR-ND |
Manufacturer | |
Manufacturer Product Number | SN752232DLR |
Description | IC TRANSCEIVER FULL 3/5 48SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN752232DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | $1.51000 | $298.98 |

