
SN65LVDS310ZQCR | |
|---|---|
DigiKey Part Number | 296-21963-2-ND - Tape & Reel (TR) 296-21963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS310ZQCR |
Description | IC SRL-PAR RCVR PROG 27BIT 48BGA |
Customer Reference | |
Detailed Description | 405Mbps Deserializer 1 Input 27 Output 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS310ZQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 405Mbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 27 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.79700 | $27.97 |
| 25 | $2.56880 | $64.22 |
| 100 | $2.31780 | $231.78 |
| 250 | $2.19820 | $549.55 |
| 500 | $2.12608 | $1,063.04 |
| 1,000 | $2.06675 | $2,066.75 |

