OPA2604APG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,750
Unit Price: $3.39000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2604APG4

DigiKey Part Number
296-36126-5-ND
Manufacturer
Manufacturer Product Number
OPA2604APG4
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-PDIP
EDA/CAD Models
OPA2604APG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
25V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 mV
Current - Supply
10.5mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
48 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable