
LMK04805BEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52427-ND |
Manufacturer | |
Manufacturer Product Number | LMK04805BEVAL/NOPB |
Description | EVAL BOARD FOR LMK04805 |
Customer Reference | |
Detailed Description | LMK04805 PLLatinum™ Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | No | |
Utilized IC / Part | LMK04805 | |
Primary Attributes | 122.88MHz VCXO | |
Secondary Attributes | Integrated PLL and VCO | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.80000 | $358.80 |

