Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DIZ-ADJ/LFT1

DigiKey Part Number
296-LM4041DIZ-ADJ/LFT1TR-ND - Tape & Reel (TR)
296-LM4041DIZ-ADJ/LFT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4041DIZ-ADJ/LFT1
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIZ-ADJ/LFT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.63500$6.35
25$0.57240$14.31
100$0.50300$50.30
250$0.46996$117.49
500$0.45006$225.03
1,000$0.43367$433.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42018$840.36
4,000$0.40907$1,636.28
6,000$0.40351$2,421.06
10,000$0.39735$3,973.50
14,000$0.39375$5,512.50
20,000$0.39028$7,805.60
Manufacturers Standard Package