
DRV612RGTT | |
|---|---|
DigiKey Part Number | 296-28684-2-ND - Tape & Reel (TR) 296-28684-1-ND - Cut Tape (CT) 296-28684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV612RGTT |
Description | IC AMP CLASS AB STEREO 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV612RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-VQFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.53500 | $15.35 |
| 25 | $1.39880 | $34.97 |
| 100 | $1.24950 | $124.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.17828 | $294.57 |
| 500 | $1.13536 | $567.68 |

