
CLVC1G3208IDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-28150-2-ND - Tape & Reel (TR) 296-28150-1-ND - Cut Tape (CT) 296-28150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G3208IDCKRQ1 |
Description | IC AND/OR GATE 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G3208IDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.46880 | $11.72 |
| 100 | $0.41040 | $41.04 |
| 250 | $0.38260 | $95.65 |
| 500 | $0.36584 | $182.92 |
| 1,000 | $0.36108 | $361.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33500 | $1,005.00 |
| 6,000 | $0.32667 | $1,960.02 |
| 9,000 | $0.32249 | $2,902.41 |
| 15,000 | $0.31786 | $4,767.90 |
| 21,000 | $0.31516 | $6,618.36 |
| 30,000 | $0.31256 | $9,376.80 |

