IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1310F128RSMT

DigiKey Part Number
296-44111-2-ND - Tape & Reel (TR)
296-44111-1-ND - Cut Tape (CT)
296-44111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1310F128RSMT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1310F128RSMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
50kbps
Power - Output
12dBm
Sensitivity
-110dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
10
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.5mA
Current - Transmitting
12.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.78000$7.78
10$6.74500$67.45
25$6.38560$159.64
100$5.89220$589.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.59656$1,399.14
500$5.38794$2,693.97
750$5.27156$3,953.67
1,250$5.13063$6,413.29
1,750$5.04114$8,822.00
Manufacturers Standard Package