
BQ24185YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24185YFFTTR-ND - Tape & Reel (TR) 296-BQ24185YFFTCT-ND - Cut Tape (CT) 296-BQ24185YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24185YFFT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24185YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.89100 | $48.91 |
| 25 | $4.52240 | $113.06 |
| 100 | $4.11700 | $411.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.92376 | $980.94 |
| 500 | $3.80726 | $1,903.63 |
| 750 | $3.74895 | $2,811.71 |
| 1,250 | $3.68430 | $4,605.38 |
| 1,750 | $3.64653 | $6,381.43 |
| 2,500 | $3.61020 | $9,025.50 |

