802.11 b/g/n Router Ethernet, LAN, RS-232, RS-485, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT955K034S0

DigiKey Part Number
2272-RUT955K034S0-ND
Manufacturer
Manufacturer Product Number
RUT955K034S0
Description
Cell Router Verizon
Customer Reference
Detailed Description
4G 802.11 b/g/n Router Verizon Ethernet, LAN, RS-232, RS-485, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11 b/g/n
Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz
Applications
LTE
Interface
Ethernet, LAN, RS-232, RS-485, WAN
Power - Output
20dBm ~ 33dBm
Data Rate (Max)
150Mbps
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Aim Dynamics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.