
SL869LV2240R001000 | |
|---|---|
DigiKey Part Number | 943-SL869LV2240R001000TR-ND - Tape & Reel (TR) 943-SL869LV2240R001000CT-ND - Cut Tape (CT) 943-SL869LV2240R001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL869LV2240R001000 |
Description | SL869L-V2 MODULE FW 2.4.0-N96 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces 1PPS, I2C, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part MT3333 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 4.3V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Sensitivity -165dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.06000 | $11.06 |
| 10 | $9.60300 | $96.03 |
| 25 | $9.09800 | $227.45 |
| 100 | $8.40510 | $840.51 |
| 250 | $7.99012 | $1,997.53 |
| 500 | $7.69728 | $3,848.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.20539 | $7,205.39 |


