
XCKN2102P20 | |
|---|---|
DigiKey Part Number | 5452-XCKN2102P20-ND |
Manufacturer | |
Manufacturer Product Number | XCKN2102P20 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.36000 | $49.36 |
| 10 | $40.86100 | $408.61 |
| 25 | $37.90200 | $947.55 |
| 50 | $35.80560 | $1,790.28 |
| 100 | $33.82310 | $3,382.31 |
| 250 | $31.56248 | $7,890.62 |








