
TK.LB.W0030.AEC | |
|---|---|
DigiKey Part Number | 4694-TK.LB.W0030.AEC-ND |
Manufacturer | |
Manufacturer Product Number | TK.LB.W0030.AEC |
Description | WARNING LABEL, 12 PCS/PACK |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Black, Orange, White |
Manufacturer Tekima North America, Inc. | Color - Legend Black, White, Yellow |
Packaging Retail Package | Length 2.717" (69.00mm) |
Part Status Active | Width 5.512" (140.00mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Vinyl Laminated |
Applications Industrial Applications | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Read and understand operator's manual before using this machine. Failure to follow operating instructions could result in death or serious injury. | Ratings ANSI, CSA, UL Rated |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.95000 | $83.95 |
| 2 | $51.74500 | $103.49 |
| 3 | $41.31667 | $123.95 |
| 4 | $36.03500 | $144.14 |
| 5 | $32.86800 | $164.34 |

