PRD-7AY0-120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 40
Unit Price: $64.84000
Datasheet
New Product
Image for PRD-7AY0-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRD-7AY0-120

DigiKey Part Number
1111-PRD-7AY0-120-ND
Manufacturer
Manufacturer Product Number
PRD-7AY0-120
Description
GENERAL PURPOSE RELAYS DPST-NO S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
102 VAC
Packaging
Bulk
Must Release Voltage
12 VAC
Part Status
Active
Operate Time
40 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 45°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver (Ag)
Contact Rating (Current)
25 A
Approval Agency
CSA, UL
Switching Voltage
600VAC, 125VDC - Nom
Relay Type
Coil Current
85 mA
Coil Resistance
290 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRD-7AY0-120TE Connectivity Potter & Brumfield Relays40PB496-ND$64.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$83.05000$166.10