
DT06-2S | |
|---|---|
DigiKey Part Number | 1111-DT06-2S-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S |
Description | AUTOMOTIVE HOUSINGS PLG 2P GRY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.77776 | $194.44 |











