
TFER-1/8-X-CS-34034 | |
|---|---|
DigiKey Part Number | 484-TFER-1/8-X-CS-34034-ND |
Manufacturer | |
Manufacturer Product Number | TFER-1/8-X-CS-34034 |
Description | TFER-1/8-X-CS-34034 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.126" (3.20mm) 3.2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.015" (0.38mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Corrosion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -67°C ~ 250°C |
Shrinkage Ratio | Shrink Temperature 330°C |
Inner Diameter - Supplied 0.126" (3.20mm) | Shelf Life 48 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.59172 | $3,955.03 |

