TE Connectivity Relay Products | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment
Relay Basics - Another Teaching Moment | DigiKey Electronics

RM703012

DigiKey Part Number
RM703012-ND
Manufacturer
Manufacturer Product Number
RM703012
Description
RELAY GEN PURPOSE 3PDT 16A 12V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator
Mfr
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 60°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
cURus, VDE
Switching Voltage
440VAC - Max
Relay Type
Load - Max Switching
7040VA
Coil Resistance
86 Ohms
Coil Current
140 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 47 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

47In Stock
Ships from WEC