



R10-E2X2-S3.2K | |
|---|---|
DigiKey Part Number | PB2933-ND |
Manufacturer | |
Manufacturer Product Number | R10-E2X2-S3.2K |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10-E2X2-S3.2K Models |
Category | Coil Current 7.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 3.2 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |

