
TL3AR005F | |
|---|---|
DigiKey Part Number | A105812TR-ND - Tape & Reel (TR) A105812CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3AR005F |
Description | RES 0.005 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $1.94900 | $19.49 |
| 25 | $1.68680 | $42.17 |
| 50 | $1.52260 | $76.13 |
| 100 | $1.38300 | $138.30 |
| 250 | $1.22996 | $307.49 |
| 500 | $1.13424 | $567.12 |
| 1,000 | $1.05291 | $1,052.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89198 | $1,783.96 |

