
THS10150RJ | |
|---|---|
DigiKey Part Number | A131897-ND |
Manufacturer | |
Manufacturer Product Number | THS10150RJ |
Description | RES CHAS MNT 150 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.56000 | $4.56 |
| 10 | $3.08400 | $30.84 |
| 25 | $2.68400 | $67.10 |
| 50 | $2.43360 | $121.68 |
| 100 | $2.22080 | $222.08 |
| 300 | $1.94707 | $584.12 |
| 500 | $1.84194 | $920.97 |
| 1,000 | $1.71808 | $1,718.08 |
| 5,000 | $1.49778 | $7,488.90 |

