
SMW3R82JT | |
|---|---|
DigiKey Part Number | A103637TR-ND - Tape & Reel (TR) A103637CT-ND - Cut Tape (CT) A103637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3R82JT |
Description | RES SMD 0.82 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3R82JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.47600 | $11.90 |
| 50 | $0.42480 | $21.24 |
| 100 | $0.38110 | $38.11 |
| 250 | $0.33324 | $83.31 |
| 500 | $0.30326 | $151.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27777 | $277.77 |
| 2,000 | $0.25613 | $512.26 |
| 3,000 | $0.24500 | $735.00 |
| 5,000 | $0.23242 | $1,162.10 |
| 7,000 | $0.22493 | $1,574.51 |
| 10,000 | $0.21760 | $2,176.00 |

