820 mOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW3R82JT

DigiKey Part Number
A103637TR-ND - Tape & Reel (TR)
A103637CT-ND - Cut Tape (CT)
A103637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW3R82JT
Description
RES SMD 0.82 OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW3R82JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
4122 (10555 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max)
0.209" (5.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,142
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.55800$5.58
25$0.47600$11.90
50$0.42480$21.24
100$0.38110$38.11
250$0.33324$83.31
500$0.30326$151.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.27777$277.77
2,000$0.25613$512.26
3,000$0.24500$735.00
5,000$0.23242$1,162.10
7,000$0.22493$1,574.51
10,000$0.21760$2,176.00
Manufacturers Standard Package