2.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J2K1BTDF

DigiKey Part Number
1712-RQ73C1J2K1BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J2K1BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J2K1BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J2K1BTDF
Description
RQ 0603 2K1 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.71500$7.15
25$0.63080$15.77
50$0.61420$30.71
100$0.57460$57.46
250$0.53420$133.55
500$0.50060$250.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39182$391.82
Manufacturers Standard Package