
RQ73C1J22K1BTD | |
|---|---|
DigiKey Part Number | A140455TR-ND - Tape & Reel (TR) A140455CT-ND - Cut Tape (CT) A140455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J22K1BTD |
Description | RES 22.1 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J22K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.37520 | $9.38 |
| 50 | $0.35440 | $17.72 |
| 100 | $0.33520 | $33.52 |
| 250 | $0.31220 | $78.05 |
| 500 | $0.29658 | $148.29 |
| 1,000 | $0.28252 | $282.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25544 | $1,277.20 |
| 10,000 | $0.24596 | $2,459.60 |
| 15,000 | $0.24097 | $3,614.55 |
| 25,000 | $0.23520 | $5,880.00 |
| 35,000 | $0.23170 | $8,109.50 |

