221 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J221RBTDF

DigiKey Part Number
1712-RQ73C1J221RBTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J221RBTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J221RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J221RBTDF
Description
RQ 0603 221R 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,574
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.70600$7.06
25$0.65520$16.38
50$0.61920$30.96
100$0.58620$58.62
250$0.54684$136.71
500$0.52040$260.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49668$496.68
2,000$0.47556$951.12
3,000$0.46434$1,393.02
5,000$0.45133$2,256.65
7,000$0.44340$3,103.80
10,000$0.43554$4,355.40
Manufacturers Standard Package