
RQ73C1J221RBTD | |
|---|---|
DigiKey Part Number | A140581TR-ND - Tape & Reel (TR) A140581CT-ND - Cut Tape (CT) A140581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J221RBTD |
Description | RES 221 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J221RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41800 | $4.18 |
| 25 | $0.38720 | $9.68 |
| 50 | $0.36580 | $18.29 |
| 100 | $0.34600 | $34.60 |
| 250 | $0.32228 | $80.57 |
| 500 | $0.30620 | $153.10 |
| 1,000 | $0.29171 | $291.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26383 | $1,319.15 |
| 10,000 | $0.25407 | $2,540.70 |
| 15,000 | $0.24892 | $3,733.80 |
| 25,000 | $0.24299 | $6,074.75 |
| 35,000 | $0.23939 | $8,378.65 |

