
RQ73C1J21KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J21KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J21KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J21KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J21KBTDF |
Description | RQ 0603 21K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.62960 | $15.74 |
| 50 | $0.61320 | $30.66 |
| 100 | $0.57240 | $57.24 |
| 250 | $0.53420 | $133.55 |
| 500 | $0.50060 | $250.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44537 | $445.37 |

