
RQ73C1J210RBTD | |
|---|---|
DigiKey Part Number | A140579TR-ND - Tape & Reel (TR) A140579CT-ND - Cut Tape (CT) A140579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J210RBTD |
Description | RES 210 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J210RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41200 | $4.12 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.36060 | $18.03 |
| 100 | $0.34100 | $34.10 |
| 250 | $0.31760 | $79.40 |
| 500 | $0.30172 | $150.86 |
| 1,000 | $0.28743 | $287.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26031 | $1,301.55 |

