
RQ73C1J1K87BTD | |
|---|---|
DigiKey Part Number | A140441TR-ND - Tape & Reel (TR) A140441CT-ND - Cut Tape (CT) A140441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K87BTD |
Description | RES 1.87 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K87BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.42400 | $10.60 |
| 50 | $0.40040 | $20.02 |
| 100 | $0.37880 | $37.88 |
| 250 | $0.35292 | $88.23 |
| 500 | $0.33538 | $167.69 |
| 1,000 | $0.31962 | $319.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28930 | $1,446.50 |
| 10,000 | $0.27870 | $2,787.00 |
| 15,000 | $0.27311 | $4,096.65 |
| 25,000 | $0.26666 | $6,666.50 |
| 35,000 | $0.26276 | $9,196.60 |

