
RQ73C1J19K1BTD | |
|---|---|
DigiKey Part Number | A140449TR-ND - Tape & Reel (TR) A140449CT-ND - Cut Tape (CT) A140449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J19K1BTD |
Description | RES 19.1 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J19K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.39440 | $9.86 |
| 50 | $0.37260 | $18.63 |
| 100 | $0.35230 | $35.23 |
| 250 | $0.32812 | $82.03 |
| 500 | $0.31178 | $155.89 |
| 1,000 | $0.29704 | $297.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26869 | $1,343.45 |
| 10,000 | $0.25877 | $2,587.70 |
| 15,000 | $0.25354 | $3,803.10 |
| 25,000 | $0.24751 | $6,187.75 |
| 35,000 | $0.24385 | $8,534.75 |

