
RQ73C1J18K2BTD | |
|---|---|
DigiKey Part Number | A140307TR-ND - Tape & Reel (TR) A140307CT-ND - Cut Tape (CT) A140307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J18K2BTD |
Description | RES 18.2 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J18K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.39900 | $3.99 |
| 25 | $0.37000 | $9.25 |
| 50 | $0.34960 | $17.48 |
| 100 | $0.33060 | $33.06 |
| 250 | $0.30788 | $76.97 |
| 500 | $0.29248 | $146.24 |
| 1,000 | $0.27859 | $278.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25187 | $1,259.35 |
| 10,000 | $0.24251 | $2,425.10 |
| 15,000 | $0.23757 | $3,563.55 |
| 25,000 | $0.23187 | $5,796.75 |
| 35,000 | $0.22842 | $7,994.70 |

