
RQ73C1J174RBTD | |
|---|---|
DigiKey Part Number | A140431TR-ND - Tape & Reel (TR) A140431CT-ND - Cut Tape (CT) A140431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J174RBTD |
Description | RES 174 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J174RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41400 | $4.14 |
| 25 | $0.38360 | $9.59 |
| 50 | $0.36220 | $18.11 |
| 100 | $0.34260 | $34.26 |
| 250 | $0.31908 | $79.77 |
| 500 | $0.30316 | $151.58 |
| 1,000 | $0.28880 | $288.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25544 | $1,277.20 |
| 10,000 | $0.24596 | $2,459.60 |
| 15,000 | $0.24097 | $3,614.55 |
| 25,000 | $0.23520 | $5,880.00 |
| 35,000 | $0.23170 | $8,109.50 |

