
ROX9J120K | |
|---|---|
DigiKey Part Number | A143117-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J120K |
Description | RES 120K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient -700ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 2.126" L (8.50mm x 54.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.49000 | $2.49 |
| 10 | $1.65500 | $16.55 |
| 25 | $1.42920 | $35.73 |
| 50 | $1.28780 | $64.39 |
| 100 | $1.16750 | $116.75 |
| 300 | $1.01267 | $303.80 |
| 600 | $0.93367 | $560.20 |
| 1,200 | $0.86654 | $1,039.85 |
| 5,100 | $0.75724 | $3,861.92 |

