
RN73C1J2K21BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J2K21BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J2K21BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J2K21BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J2K21BTDF |
Description | RES SMD 2.21KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J2K21BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.69000 | $6.90 |
| 25 | $0.63960 | $15.99 |
| 50 | $0.60460 | $30.23 |
| 100 | $0.57220 | $57.22 |
| 250 | $0.53384 | $133.46 |
| 500 | $0.50798 | $253.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41771 | $417.71 |
| 2,000 | $0.39969 | $799.38 |
| 3,000 | $0.39010 | $1,170.30 |
| 5,000 | $0.37898 | $1,894.90 |
| 7,000 | $0.37221 | $2,605.47 |
| 10,000 | $0.36548 | $3,654.80 |

