
RN73C1J22K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J22K1BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J22K1BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J22K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J22K1BTDF |
Description | RES SMD 22.1KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J22K1BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.57920 | $14.48 |
| 50 | $0.54760 | $27.38 |
| 100 | $0.51820 | $51.82 |
| 250 | $0.48328 | $120.82 |
| 500 | $0.45972 | $229.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43858 | $438.58 |
| 2,000 | $0.41973 | $839.46 |
| 3,000 | $0.40971 | $1,229.13 |
| 5,000 | $0.39809 | $1,990.45 |
| 7,000 | $0.39101 | $2,737.07 |
| 10,000 | $0.38398 | $3,839.80 |

