
HSA50560RF | |
|---|---|
DigiKey Part Number | A138882-ND |
Manufacturer | |
Manufacturer Product Number | HSA50560RF |
Description | RES CHAS MNT 560 OHM 1% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50560RF Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 560 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 10 | $6.60200 | $66.02 |
| 25 | $5.80280 | $145.07 |
| 50 | $5.30220 | $265.11 |
| 100 | $4.87690 | $487.69 |

