
CPF0603F215KC1 | |
|---|---|
DigiKey Part Number | A102239TR-ND - Tape & Reel (TR) A102239CT-ND - Cut Tape (CT) A102239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F215KC1 |
Description | RES SMD 215K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F215KC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.03220 | $1.61 |
| 100 | $0.03040 | $3.04 |
| 250 | $0.02816 | $7.04 |
| 500 | $0.02664 | $13.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.02520 | $25.20 |
| 2,000 | $0.02390 | $47.80 |
| 3,000 | $0.02319 | $69.57 |
| 5,000 | $0.02236 | $111.80 |
| 7,000 | $0.02185 | $152.95 |
| 10,000 | $0.02134 | $213.40 |

