
CPF0603F19K1C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F19K1C1TR-ND - Tape & Reel (TR) 1712-CPF0603F19K1C1CT-ND - Cut Tape (CT) 1712-CPF0603F19K1C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F19K1C1 |
Description | RES SMD 19.1K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F19K1C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1912V | Panasonic Industry | 1,138 | P19.1KDBCT-ND | $0.10000 | Upgrade |
| RG1608P-1912-B-T5 | Susumu | 4,133 | 408-RG1608P-1912-B-T5CT-ND | $0.12000 | Upgrade |
| RR0816P-1912-D-28C | Susumu | 3,243 | RR08P19.1KDCT-ND | $0.10000 | Upgrade |
| RT0603BRD0719K1L | YAGEO | 1,395 | YAG1555CT-ND | $0.10000 | Upgrade |
| RT0603BRE0719K1L | YAGEO | 1,060 | YAG4642CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.03220 | $1.61 |
| 100 | $0.03040 | $3.04 |
| 250 | $0.02824 | $7.06 |
| 500 | $0.02668 | $13.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.02520 | $25.20 |
| 2,000 | $0.02390 | $47.80 |
| 3,000 | $0.02319 | $69.57 |
| 5,000 | $0.02236 | $111.80 |
| 7,000 | $0.02185 | $152.95 |
| 10,000 | $0.02134 | $213.40 |

