19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F19K1C1

DigiKey Part Number
1712-CPF0603F19K1C1TR-ND - Tape & Reel (TR)
1712-CPF0603F19K1C1CT-ND - Cut Tape (CT)
1712-CPF0603F19K1C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F19K1C1
Description
RES SMD 19.1K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F19K1C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1912VPanasonic Industry1,138P19.1KDBCT-ND$0.10000Upgrade
RG1608P-1912-B-T5Susumu4,133408-RG1608P-1912-B-T5CT-ND$0.12000Upgrade
RR0816P-1912-D-28CSusumu3,243RR08P19.1KDCT-ND$0.10000Upgrade
RT0603BRD0719K1LYAGEO1,395YAG1555CT-ND$0.10000Upgrade
RT0603BRE0719K1LYAGEO1,060YAG4642CT-ND$0.10000Upgrade
In-Stock: 221
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03700$0.37
25$0.03400$0.85
50$0.03220$1.61
100$0.03040$3.04
250$0.02824$7.06
500$0.02668$13.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.02520$25.20
2,000$0.02390$47.80
3,000$0.02319$69.57
5,000$0.02236$111.80
7,000$0.02185$152.95
10,000$0.02134$213.40
Manufacturers Standard Package