
CPF0603B221RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B221RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B221RE1CT-ND - Cut Tape (CT) 1712-CPF0603B221RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B221RE1 |
Description | RES SMD 221 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B221RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2210V | Panasonic Industry | 11,967 | P221DBCT-ND | $0.10000 | Upgrade |
| RG1608P-2210-B-T5 | Susumu | 5,344 | RG16P221BCT-ND | $0.12000 | Upgrade |
| RT0603BRD07221RL | YAGEO | 404 | YAG1588CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.22000 | $5.50 |
| 50 | $0.20780 | $10.39 |
| 100 | $0.19640 | $19.64 |
| 250 | $0.18260 | $45.65 |
| 500 | $0.17322 | $86.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13011 | $130.11 |

