
CPF0603B221KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B221KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B221KE1CT-ND - Cut Tape (CT) 1712-CPF0603B221KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B221KE1 |
Description | RES SMD 221K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B221KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2213V | Panasonic Industry | 63,610 | P221KDBCT-ND | $0.10000 | Upgrade |
| RG1608P-2213-B-T5 | Susumu | 6,075 | RG16P221KBCT-ND | $0.12000 | Upgrade |
| RT0603BRD07221KL | YAGEO | 321 | YAG4504CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.18640 | $4.66 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.16640 | $16.64 |
| 250 | $0.15464 | $38.66 |
| 500 | $0.14662 | $73.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13936 | $139.36 |
| 2,000 | $0.13283 | $265.66 |
| 3,000 | $0.12933 | $387.99 |
| 5,000 | $0.12525 | $626.25 |
| 7,000 | $0.12275 | $859.25 |
| 10,000 | $0.12027 | $1,202.70 |

