Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603B20K5E1 | |
|---|---|
DigiKey Part Number | CPF0603B20K5E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B20K5E1 |
Description | RES SMD 20.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B20K5E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE20K5 | Stackpole Electronics Inc | 5,135 | 738-RNCF0603BTE20K5CT-ND | $0.10000 | Direct |
| ERA-3AEB2052V | Panasonic Industry | 25,781 | P20.5KDBCT-ND | $0.10000 | Upgrade |
| MCT06030D2052BP500 | Vishay | 0 | 231221672053-ND | $0.04937 | Upgrade |
| RG1608N-2052-B-T5 | Susumu | 0 | RG1608N-2052-B-T5-ND | $0.21331 | Upgrade |
| RG1608N-2052-W-T1 | Susumu | 0 | RG1608N-2052-W-T1-ND | $0.27216 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14202 | $142.02 |






