


CPF-A-0603B20RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B20RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B20RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B20REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B20RE |
Description | RES SMD 20 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B20RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.16060 | $8.03 |
| 100 | $0.15180 | $15.18 |
| 250 | $0.14104 | $35.26 |
| 500 | $0.13370 | $66.85 |
| 1,000 | $0.12704 | $127.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11409 | $570.45 |
| 10,000 | $0.10951 | $1,095.10 |
| 15,000 | $0.10709 | $1,606.35 |
| 25,000 | $0.10429 | $2,607.25 |
| 35,000 | $0.10258 | $3,590.30 |
| 50,000 | $0.10090 | $5,045.00 |

