Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK706060R0000

DigiKey Part Number
2109-1SNK706060R0000-ND
Manufacturer
Manufacturer Product Number
1SNK706060R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK706060R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
TE Connectivity ENTRELEC
Current - UL
30 A
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-6mm²
Type
Feed Through
Color
Yellow
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.0mm
Stripping Length
12.5mm
Termination Style
Push In, Spring
Base Product Number
Current - IEC
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 550 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.48000$2.48
10$1.77800$17.78
25$1.55040$38.76
50$1.40520$70.26
100$1.28340$128.34
250$1.15508$288.77
500$1.07960$539.80
1,000$1.01963$1,019.63
5,000$0.92571$4,628.55
Manufacturers Standard Package

Other Suppliers on DigiKey

550In Stock
Ships from WEC