




HDP24-24-19PN-L015 | |
|---|---|
DigiKey Part Number | 1734-1724-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-19PN-L015 |
Description | CONN RCPT HSG MALE 19POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-19PN-L015 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Dust Cap, Thread Adapter |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 24-19 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.78000 | $22.78 |
| 10 | $19.36100 | $193.61 |
| 30 | $17.91633 | $537.49 |
| 60 | $17.06133 | $1,023.68 |
| 120 | $16.24750 | $1,949.70 |
| 270 | $15.34489 | $4,143.12 |
| 510 | $14.67243 | $7,482.94 |

