22 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm)
LeavySeal Connector
2-1823440-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-1823440-3

DigiKey Part Number
1734-2-1823440-3-ND
Manufacturer
Manufacturer Product Number
2-1823440-3
Description
22POS, MIXED,REC HSG,ASSY,SEALED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1823440-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Lever Lock
Part Status
Active
Color
Gray
Connector Type
Features
IP67
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.62000$11.62
10$10.09400$100.94