Tab Contact 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963953-1

DigiKey Part Number
963953-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
963953-1
Description
CONN TAB 13-17AWG CRIMP
Customer Reference
Detailed Description
Tab Contact 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
963953-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.