Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34854-1

DigiKey Part Number
8-34854-1-ND
Manufacturer
Manufacturer Product Number
8-34854-1
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-34854-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.098" (27.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69400$6.94
25$0.65040$16.26
50$0.61920$30.96
100$0.58960$58.96
300$0.54553$163.66
500$0.52620$263.10
1,000$0.50107$501.07
2,500$0.46970$1,174.25
Manufacturers Standard Package